Legrand CX3 Contactor, 24V Coil, 2-Pole, 16 A, 2 kW, NO/NC, 250V
- RS Stock No.:
- 266-1374
- Mfr. Part No.:
- 412503
- Brand:
- Legrand
Subtotal (1 unit)*
$324.07
(exc. GST)
$356.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.07 |
*price indicative
- RS Stock No.:
- 266-1374
- Mfr. Part No.:
- 412503
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | CX3 | |
| Power Rating | 2kW | |
| Normal State Configuration | NO/NC | |
| Operational Current Ie | 25A | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 36mm | |
| Length | 95mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | NCNO | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series CX3 | ||
Power Rating 2kW | ||
Normal State Configuration NO/NC | ||
Operational Current Ie 25A | ||
Standards/Approvals IEC/EN 61095 | ||
Width 36mm | ||
Length 95mm | ||
Depth 73mm | ||
Pole and Throw Configuration NCNO | ||
- COO (Country of Origin):
- FR
The Legrand CX modular power contactor, without manual control, allowing remote control of a load by a switch, it identification of circuits on the front panel with the label holder.
IP2X protection class
Accepts feeding comb passage
Related links
- Legrand CX3 Contactor 2-Pole 0.8 W 400V 400V
- Legrand CX3 Contactor 16 A 400V 400V
- Legrand CX3 Contactor 2-Pole 1 NO/1 NC, 400V
- Legrand CX3 Contactor 2-Pole 2 NC, 400V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- Legrand CX3 Contactor 4-Pole 0.8 W 24V 400V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
