Legrand CX3 Contactor, 24V ac Coil, 16 A 400V, 1 NO/1 NC, 400V
- RS Stock No.:
- 731-9519
- Mfr. Part No.:
- 4 124 10
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
$278.06
(exc. GST)
$305.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $278.06 |
*price indicative
- RS Stock No.:
- 731-9519
- Mfr. Part No.:
- 4 124 10
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Series | CX3 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cage | |
| Contactor Application | Latching Relay | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 12mm | |
| Length | 95mm | |
| Width | 18mm | |
| Standards/Approvals | ISO 1043, 91/338/EEC, IEC/EN 60947-1, ISO 11469, NF, NF EN 60669-2-2, RoHS ( 2002/95/EC) | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Series CX3 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cage | ||
Contactor Application Latching Relay | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 60°C | ||
Depth 12mm | ||
Length 95mm | ||
Width 18mm | ||
Standards/Approvals ISO 1043, 91/338/EEC, IEC/EN 60947-1, ISO 11469, NF, NF EN 60669-2-2, RoHS ( 2002/95/EC) | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Standards Step Relays
Standards
Related links
- Legrand CX3 Contactor 2-Pole 0.8 W 400V 400V
- Legrand CX3 Contactor 2-Pole 1 NO/1 NC, 400V
- Legrand CX3 Contactor 4-Pole 0.8 W 24V 400V
- Legrand CX3 Contactor 16 A 250V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 2-Pole 2000 W 250V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 2-Pole 2 NC, 400V
