Legrand CX3 Contactor, 230V ac Coil, 2-Pole, 25 A 250V, 1 NO/1 NC, 400V
- RS Stock No.:
- 731-9516
- Mfr. Part No.:
- 4 124 29
- Brand:
- Legrand
Subtotal (1 unit)*
$125.26
(exc. GST)
$137.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.26 |
*price indicative
- RS Stock No.:
- 731-9516
- Mfr. Part No.:
- 4 124 29
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | CX3 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cage Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 5A | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Width | 67mm | |
| Length | 84mm | |
| Standards/Approvals | RoHS, IEC, EAC | |
| Depth | 9mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series CX3 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cage Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 5A | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Width 67mm | ||
Length 84mm | ||
Standards/Approvals RoHS, IEC, EAC | ||
Depth 9mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- FR
Signaling auxiliary for Legrand step relay
Auxiliary contact for step relay. This product allows to signal the state of the contact for the step relay which it is associated.
For step relay with auxiliary control or not
For one module contactor from 16 A to 25 A (2 auxiliary maximum)
For use on 50/60 Hz
Related links
- Legrand CX3 Contactor 16 A 400V 400V
- Legrand CX3 Contactor 4-Pole 0.8 W 24V 400V
- Legrand CX3 Contactor 2-Pole 2 NC, 400V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 2-Pole 0.8 W 400V 400V
- Legrand CX3 Contactor 16 A 250V
- Legrand CX3 Contactor 1 NO
