Eaton DILM Contactor, 24V Coil, 4-Pole, 45 A, 14 kW, 1 NO
- RS Stock No.:
- 250-9545
- Mfr. Part No.:
- 109840 DILMP45-10(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$586.34
(exc. GST)
$644.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.34 |
*price indicative
- RS Stock No.:
- 250-9545
- Mfr. Part No.:
- 109840 DILMP45-10(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 45A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 45A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, UL, CSA | |
| Width | 58mm | |
| Length | 97mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 45A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 45A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947, UL, CSA | ||
Width 58mm | ||
Length 97mm | ||
Depth 97mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 4-Pole 11 kW 24V dc 400V ac
- Eaton DILM Contactor 4-Pole 14 kW 690V
- Eaton DILM Contactor 3-Pole 21 kW 24V dc 1 NO, 400V
- Eaton DILM Contactor 4-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 45 A, 35 kW 24V
