ABB 1SBL4 Contactor, 100V dc, 250 V dc Coil, 3-Pole, 1.3 kA 100V dc, 250 V dc, 3 NO, 690V
- RS Stock No.:
- 259-6011
- Mfr. Part No.:
- 1SBL417024R7000
- Brand:
- ABB
Subtotal (1 unit)*
$1,796.38
(exc. GST)
$1,976.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,796.38 |
*price indicative
- RS Stock No.:
- 259-6011
- Mfr. Part No.:
- 1SBL417024R7000
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V dc, 250V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 1.3kA | |
| Series | 1SBL4 | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Contactor Application | Capacitor Switching | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V dc, 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Length | 150mm | |
| Depth | 140.4mm | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V dc, 250V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 1.3kA | ||
Series 1SBL4 | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Contactor Application Capacitor Switching | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V dc, 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Length 150mm | ||
Depth 140.4mm | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1 | ||
- COO (Country of Origin):
- FR
1SBL417024R7000
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB UA Contactor 120 V dc Coil 1.3 kA 110V dc 3 NO, 690V
- ABB UA50-30-00 Contactor 3-Pole 120 V dc 690V
- ABB UA50-30-00 Contactor 3-Pole 3 NO, 690V
- ABB UA75-30-00 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- ABB Jokab AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 100V 440V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 1.05 kA 100V ac 1 NO/1 NC, 1kV