ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-903
- Mfr. Part No.:
- 1SFL607082R3312
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,783.57
(exc. GST)
$7,461.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,783.57 |
*price indicative
- RS Stock No.:
- 720-903
- Mfr. Part No.:
- 1SFL607082R3312
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Length | 180mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Length 180mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor is designed for efficient motor control and power circuit switching. With its three poles, it can manage operational voltages up to 1000 V for IEC applications and 600 V for UL standards. This contactor is engineered to control motors of up to 200 kW at 400 V AC, ensuring reliable performance in demanding environments. It features pre-mounted auxiliary contact Blocks for enhanced functional integration, making it suitable for diverse industrial applications. Its Advanced technology supports a wide control voltage range, while built-in surge protection enhances safety and operational integrity, thus ensuring optimal performance of machinery and equipment in various setups.
Three-pole design for versatile motor control applications
Supports operational voltages up to 1000 V for IEC and 600 V for UL use
Ability to control high-power motors up to 200 kW at 400 V AC
Pre-mounted auxiliary contact blocks for simplified installation
Wide control voltage range from 100 to 250 V reduces panel energy consumption
Built-in surge protection for added operational safety
Compact Block type design allows for easy extension with additional contact Blocks
Durable construction designed to handle challenging industrial environments
Compatibility with machine manufacturers' systems meeting EN ISO 13849 and EN 62061 standards
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC