ABB 1SBL41 Contactor, 110V dc, 120 V dc Coil, 3-Pole, 1.3 kA 110V dc, 120 V dc, 3 NO, 690V

Subtotal (1 unit)*

$1,134.63

(exc. GST)

$1,248.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,134.63

*price indicative

RS Stock No.:
258-9572
Mfr. Part No.:
1SBL411022R8400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V dc, 120V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

1.3kA

Series

1SBL41

Mount Type

DIN Rail

Function

Installation Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Contactor Application

Installation Contactor

Operational Current Ie

4A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V dc, 120V dc

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

IEC 60529, IEC 60947-4-1, UL/CSA, VDE 0110

Length

110mm

Depth

108mm

COO (Country of Origin):
FR

1SBL411022R8400


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy