ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 50 A, 1.3 kW 250V ac/dc, 3 NO, 600V ac
- RS Stock No.:
- 175-3226
- Mfr. Part No.:
- 1SBL297082R1322 AFS38-30-22-13
- Brand:
- ABB
Subtotal (1 unit)*
$594.85
(exc. GST)
$654.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $594.85 |
*price indicative
- RS Stock No.:
- 175-3226
- Mfr. Part No.:
- 1SBL297082R1322 AFS38-30-22-13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 50A | |
| Power Rating | 1.3kW | |
| Series | AFS | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | +70°C | |
| Depth | 119.5mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 45mm | |
| Length | 119.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 50A | ||
Power Rating 1.3kW | ||
Series AFS | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature +70°C | ||
Depth 119.5mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 45mm | ||
Length 119.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 100 to 250 V AC/DC Coil Voltage, 50A Contact Current Rating - 1SBL297082R1322
Features & Benefits
Applications
What is the rated operational power for this contactor?
How do the auxiliary contact configurations enhance functionality?
What are the environmental operating conditions for optimal performance?
How is the installation process facilitated with this contactor?
What is the significance of the surge suppression feature?
Related links
- ABB Jokab AFS Contactor 250 V ac/dc Coil 70 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 100 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 105 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 125 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 30 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 25 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 28 A 3 NO, 600V ac