ABB GJL131 Contactor, 220V dc, 240 V dc, 220 V dc, 240 V dc Coil, 3-Pole, 20 A, 5.5 kW 220V, 240 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4849
- Mfr. Part No.:
- GJL1317001R0015
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1,995.95
(exc. GST)
$2,195.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $199.595 | $1,995.95 |
*price indicative
- RS Stock No.:
- 253-4849
- Mfr. Part No.:
- GJL1317001R0015
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V dc, 240V dc, 220V dc, 240V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V dc, 240V dc, 220V dc, 240V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 220V, 240V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 220 to 240V Control Circuit Voltage Uc - GJL1317001R0015
Features and Benefits:
• Rated for up to 690V to handle higher-voltage circuits
• Control Coil operable at 220–240V to suit DC control supplies
• One normally closed auxiliary contact for safety interlock functions
• Screw terminals enabling secure conductor connections
• Complies with IEC/EN and UL standards for industrial use
Applications
• Ideal for switching resistive or lighting loads up to 5.5kW
• Used with automated panels requiring DIN-rail mounting
• Can be used for control circuits that need a Compact 3P solution
• Used for wall-mounted switchgear in small distribution enclosures
What environmental temperature range can it withstand?
How is the device secured within an installation?
What Terminal arrangement is provided for wiring?
How many auxiliary contacts are available for control logic?
Related links
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC