ABB 1SBL41 Contactor, 230V, 260 V Coil, 3-Pole, 1.3 kA 240V, 260 V, 3 NO, 1kV
- RS Stock No.:
- 258-9575
- Mfr. Part No.:
- 1SBL411022R8800
- Brand:
- ABB
Subtotal (1 unit)*
$1,101.60
(exc. GST)
$1,211.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,101.60 |
*price indicative
- RS Stock No.:
- 258-9575
- Mfr. Part No.:
- 1SBL411022R8800
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 260V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.3kA | |
| Series | 1SBL41 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V, 260V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL/CSA, UTE C 63-100, VDE 0110, EN 60529, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1 | |
| Width | 70mm | |
| Depth | 108mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V, 260V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.3kA | ||
Series 1SBL41 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V, 260V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL/CSA, UTE C 63-100, VDE 0110, EN 60529, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1 | ||
Width 70mm | ||
Depth 108mm | ||
Length 110mm | ||
- COO (Country of Origin):
- FR
1SBL411022R8800
- RS Stock No. 2589560
- Mfr. Part No. 1SBL371022R8811
- RS Stock No. 2596007
- Mfr. Part No. 1SBL411024R8800
- RS Stock No. 2589513
- Mfr. Part No. 1SBL281022R8810
- RS Stock No. 2589547
- Mfr. Part No. 1SBL359060R6200
Related links
- ABB UA50-30-00 Contactor 3-Pole 120 V dc 690V
- ABB UA50-30-00 Contactor 3-Pole 3 NO, 690V
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- ABB UA..RA Contactor 260 V Coil 240 V 690V
- ABB UA75-30-00RA Contactor 240 V Coil 230 V 690V
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
- ABB UA75-30-11 Contactor 120 V Coil 4 A 3 NO, 690V
- ABB UA75-30-00RA Contactor 3-Pole 24V 690V











