ABB 1SBL41 Contactor, 24V Coil, 3-Pole 24V, 3 NO, 690V
- RS Stock No.:
- 258-9578
- Mfr. Part No.:
- 1SBL411024R8100
- Brand:
- ABB
Subtotal (1 unit)*
$1,186.61
(exc. GST)
$1,305.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,186.61 |
*price indicative
- RS Stock No.:
- 258-9578
- Mfr. Part No.:
- 1SBL411024R8100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL41 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 140.4mm | |
| Width | 70mm | |
| Length | 150mm | |
| Standards/Approvals | EN 60529, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL41 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Depth 140.4mm | ||
Width 70mm | ||
Length 150mm | ||
Standards/Approvals EN 60529, IEC 60947-1 | ||
- COO (Country of Origin):
- BG
1SBL411024R8100
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB UA75-30-00RA Contactor 240 V Coil 230 V 690V
- ABB UA63-30-00RA Contactor 260 V Coil 240 V 690V
- ABB UA50-30-00RA Contactor 220 V Coil 220 V 690V
- ABB UA75-30-00 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
- ABB UA75-30-11 Contactor 120 V Coil 4 A 3 NO, 690V
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO