Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$327.11

(exc. GST)

$359.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.11

*price indicative

RS Stock No.:
669-807
Mfr. Part No.:
3RT2024-1DB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

85mm

Standards/Approvals

UL

Depth

151mm

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed to manage electrical circuits with optimal reliability and efficiency. This robust component operates under AC-3e/AC-3 environments, handling up to 12 A and 5.5 kW at a maximum of 400 V. Equipped with auxiliary contacts and a varistor for surge suppression, this contactor ensures safe and efficient operation. Its operational versatility is showcased through compatibility with multiple voltage and current settings, making it Ideal for a variety of applications. With a mechanical service life of up to 10 million cycles, this contactor not only guarantees longevity but also combines strong performance with a Compact form factor, suitable for installation in constrained spaces.

Meets insulation voltage ratings of 690 V for both main and auxiliary circuits, ensuring safe operation

Offers 1 NO + 1 NC auxiliary contacts, increasing functional versatility

Features a power loss of just 0.9 W in hot conditions, promoting energy efficiency

Can withstand surge voltage of up to 6 kV, enhancing longevity in high-stress situations

Configuration allows for quick installation on 35 mm DIN rails, simplifying setup processes

Reliable operation at extreme temperatures ranging from -25 °C to +60 °C

Short-circuit protection design ensures safety and stability, suitable for high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy