ABB B6S Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 455-6456
- Mfr. Part No.:
- GJL1213001R7011 - B6S-30-01-1.7-71
- Brand:
- ABB
Add 6 more to save $7.38
View bulk pricing optionsSubtotal (1 unit)*
$102.01
(exc. GST)
$112.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $102.01 | - |
| 6 - 11 | $100.78 | $7.38 |
| 12 + | $97.17 | $58.08 |
*price indicative
- RS Stock No.:
- 455-6456
- Mfr. Part No.:
- GJL1213001R7011 - B6S-30-01-1.7-71
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | B6S | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 57.5mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL | |
| Depth | 46.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series B6S | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 57.5mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL | ||
Depth 46.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB B6S Series Contactor, 690V AC Contact Voltage Rating, 4kW - GJL1213001R7011 - B6S-30-01-1.7-71
Features & Benefits
Applications
Can it be mounted on a DIN rail?
Is it suitable for high ambient temperatures?
Related links
- ABB B7S Contactor 3-Pole 5.5 kW 24V dc 690V ac
- ABB B6 Contactor Relay 3-Pole 4 kW 24V dc 690V ac
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB BC6-30-01-F Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac