ABB 1SBL41 Contactor, 220V, 240 V Coil, 3-Pole 220V, 230 V, 3 NO, 690V
- RS Stock No.:
- 258-9576
- Mfr. Part No.:
- 1SBL411024R8000
- Brand:
- ABB
Subtotal (1 unit)*
$1,222.22
(exc. GST)
$1,344.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.22 |
*price indicative
- RS Stock No.:
- 258-9576
- Mfr. Part No.:
- 1SBL411024R8000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL41 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 220V, 230V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60947-4-1 and VDE 0110, UL/CSA | |
| Length | 150mm | |
| Depth | 140.4mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL41 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 220V, 230V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals IEC 60947-4-1 and VDE 0110, UL/CSA | ||
Length 150mm | ||
Depth 140.4mm | ||
- COO (Country of Origin):
- BG
1SBL411024R8000
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB UA75-30-00RA Contactor 3-Pole 24V 690V
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- ABB UA75 Contactor 230 V Coil 75 A 220V 3 NO, 690V
- ABB UA75-30-00 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
- ABB UA75-30-11 Contactor 120 V Coil 4 A 3 NO, 690V
- ABB UA63-30-00RA Contactor 260 V Coil 240 V 690V
- ABB UA50-30-00RA Contactor 220 V Coil 220 V 690V