ABB 1SBL35 Contactor, 190V, 220 V Coil, 3-Pole 200V, 220 V, 3 NO, 690V
- RS Stock No.:
- 258-9542
- Mfr. Part No.:
- 1SBL351024R7500
- Brand:
- ABB
Subtotal (1 unit)*
$923.49
(exc. GST)
$1,015.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.49 |
*price indicative
- RS Stock No.:
- 258-9542
- Mfr. Part No.:
- 1SBL351024R7500
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 190V, 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL35 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 200V, 220V | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 140.4mm | |
| Length | 150mm | |
| Standards/Approvals | 60068-2-11, IEC 60068-2-30, UTE C 63-100 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 190V, 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL35 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 200V, 220V | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 70°C | ||
Depth 140.4mm | ||
Length 150mm | ||
Standards/Approvals 60068-2-11, IEC 60068-2-30, UTE C 63-100 | ||
Width 70mm | ||
- COO (Country of Origin):
- FR
1SBL351024R7500
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- Siemens 3RT Contactor 220 V Coil 65 A 2 NO/2 NC, 1kV
- ABB UA50-30-00 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT1 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 220 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 220 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 220 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 220 V Coil 68 A 2 NO/2 NC, 1kV