ABB 1SBL3 Contactor, 143V, 77 V Coil, 3-Pole, 4 A, 30 kW 143V, 77 V, 4 NO/1 NC, 1kV
- RS Stock No.:
- 258-9551
- Mfr. Part No.:
- 1SBL359061R6211
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-9551
- Mfr. Part No.:
- 1SBL359061R6211
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 143V, 77V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 4A | |
| Power Rating | 30kW | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Mainly used for Controlling 3-Phase Motors, Generally for Controlling Power Circuits | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 143V, 77V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Length | 110mm | |
| Depth | 108mm | |
| Width | 94mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 143V, 77V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 4A | ||
Power Rating 30kW | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Mainly used for Controlling 3-Phase Motors, Generally for Controlling Power Circuits | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 143V, 77V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Length 110mm | ||
Depth 108mm | ||
Width 94mm | ||
- COO (Country of Origin):
- BG
1SBL359061R6211
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
- RS Stock No. 2589547
- Mfr. Part No. 1SBL359060R6200
Each
$1,170.91
- RS Stock No. 2531924
- Mfr. Part No. 1SBL176005R2101
Each
$271.25
- RS Stock No. 2589528
- Mfr. Part No. 1SBL337201R7200
Each
$1,157.80
- RS Stock No. 2589549
- Mfr. Part No. 1SBL359061R5111
Each
$1,148.68
Related links
- ABB TAE Contactor 77 V Coil 100 A 77 V 1kV
- ABB TAE50-30-11 Contactor 65 V Coil 4 A 65 V 1kV
- ABB TAE Contactor 77 V dc Coil 100 A 77 V dc 1kV
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- ABB UA75-30-11 Contactor 120 V Coil 4 A 3 NO, 690V
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
- ABB AF96-30-11-11 Contactor 3-Pole 55 kW 20V 3 NO, 1kV
- ABB AF80-22-00-11 Contactor 4-Pole 45 kW 20V dc 2 NO/2 NC, 1kV











