ABB 1SBL3 Contactor, 143V dc, 77 V dc Coil, 4-Pole, 100 A, 30 kW 143V dc, 77 V dc, 4 NO, 1kV

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
258-9556
Mfr. Part No.:
1SBL359261R6200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

143V dc, 77V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

100A

Power Rating

30kW

Series

1SBL3

Function

Power Controller

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Controlling non-inductive, slightly inductive Loads

Control Circuit Voltage Uc

143V dc, 77V dc

Operational Current Ie

100A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

104mm

Standards/Approvals

IEC 60947-4-1, UL/CSA

Length

110mm

Depth

119.5mm

COO (Country of Origin):
FR

1SBL359261R6200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy