ABB 1SBL3 Contactor, 17V, 32 V Coil, 3-Pole, 4 A, 30 kW 17V, 32 V, 4 NO/1 NC, 690V

Subtotal (1 unit)*

$1,148.68

(exc. GST)

$1,263.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,148.68

*price indicative

RS Stock No.:
258-9549
Mfr. Part No.:
1SBL359061R5111
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

17V, 32V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Series

1SBL3

Power Rating

30kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

17V, 32V

Operational Current Ie

100A

Contactor Application

Mainly used for Controlling 3-Phase Motors, Generally for Controlling Power Circuits

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

108mm

Width

94mm

Standards/Approvals

EN 60529, IEC 60068-2-11, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, UTE C 63-100 specification II, IEC 60077, IEC 60947-1, IEC 60068-2-30

Length

110mm

COO (Country of Origin):
FR

1SBL359061R5111


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy