ABB 1SBL39 Contactor, 60V ac Coil, 4-Pole, 125 A, 45 kW 20V dc, 60 V dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 258-9566
- Mfr. Part No.:
- 1SBL397501R1100
- Brand:
- ABB
Subtotal (1 unit)*
$1,441.06
(exc. GST)
$1,585.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,441.06 |
*price indicative
- RS Stock No.:
- 258-9566
- Mfr. Part No.:
- 1SBL397501R1100
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Series | 1SBL39 | |
| Power Rating | 45kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Maximum Operating Temperature | 80°C | |
| Length | 116mm | |
| Depth | 116mm | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Series 1SBL39 | ||
Power Rating 45kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Maximum Operating Temperature 80°C | ||
Length 116mm | ||
Depth 116mm | ||
Standards/Approvals IEC 60947-1 | ||
Width 90mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB 1SBL39 Series Contactor, Terminal Type Screw, 125A Contact Current Rating - 1SBL397501R1100
Features & Benefits
Applications
What are the environmental limits for safe operation?
How does the contactor handle power surges?
What type of connections can be used?
What standards does this contactor comply with?
How is the product mounted?
Related links
- ABB AF80-30-22-11 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB AF96-30-11-11 Contactor 3-Pole 55 kW 20V 3 NO, 1kV
- ABB AF52-30-22-11 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB AF80 Contactor 60 V dc Coil 125 A 3 NO, 690V ac
- ABB AF80-22-00-12 Contactor 48 V Coil 45 kW 130V 2 NO/2 NC, 10kV
- ABB AF80-22-00-14 Contactor 500 V Coil 125 A 500 V 10kV
- ABB AF09 Contactor 60 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac