ABB 1SBL3 Contactor, 20V dc, 60 V dc Coil, 4-Pole, 22 kW 60V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9534
- Mfr. Part No.:
- 1SBL347501R1100
- Brand:
- ABB
Subtotal (1 unit)*
$891.77
(exc. GST)
$980.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.77 |
*price indicative
- RS Stock No.:
- 258-9534
- Mfr. Part No.:
- 1SBL347501R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V dc, 60V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Power Rating | 22kW | |
| Series | 1SBL3 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 105A | |
| Maximum Operating Temperature | 80°C | |
| Length | 125.5mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Width | 70mm | |
| Depth | 113.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V dc, 60V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Power Rating 22kW | ||
Series 1SBL3 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 105A | ||
Maximum Operating Temperature 80°C | ||
Length 125.5mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Width 70mm | ||
Depth 113.5mm | ||
- COO (Country of Origin):
- FR
1SBL347501R1100
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB AF80 Contactor 60 V dc Coil 125 A 3 NO, 690V ac
- ABB AF80-22-00-11 Contactor 4-Pole 45 kW 20V dc 2 NO/2 NC, 1kV
- ABB AF16-30-22-11 Contactor 60 V dc Coil 4 A 5 NO/2 NC, 6kV
- ABB AF40-22-00-12 Contactor 48 V Coil 70 A 48 V 690V
- ABB AF09ZB-22-00RT-21 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB AF26ZB-30-00-21 Contactor 60 V dc Coil 45 A 3 NO, 690V
- ABB AF09 Contactor 60 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V