ABB 1SBL1 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 4 A, 9 kW, 5 NO/2 NC, 6kV
- RS Stock No.:
- 258-9494
- Mfr. Part No.:
- 1SBL177001R1122
- Brand:
- ABB
Subtotal (1 unit)*
$225.21
(exc. GST)
$247.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.21 |
*price indicative
- RS Stock No.:
- 258-9494
- Mfr. Part No.:
- 1SBL177001R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 6kV | |
| Contact Current | 4A | |
| Power Rating | 9kW | |
| Series | 1SBL1 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 26A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 N° 14 Standards, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Depth | 110.5mm | |
| Length | 86mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 6kV | ||
Contact Current 4A | ||
Power Rating 9kW | ||
Series 1SBL1 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 26A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 N° 14 Standards, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Depth 110.5mm | ||
Length 86mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL177001R1122
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB AF80-30-22-11 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB AF52-30-22-11 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB Jokab AFS Contactor 60 V ac Coil 100 A 3 NO, 600V ac
- ABB AF80-22-00-11 Contactor 4-Pole 45 kW 20V dc 2 NO/2 NC, 1kV
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB Jokab AFS Contactor 60 V ac Coil 105 A 3 NO, 600V ac