ABB 1SBL34 Contactor, 130V, 48 V Coil, 4-Pole, 70 A, 22 kW 130V, 48 V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$891.77

(exc. GST)

$980.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.77

*price indicative

RS Stock No.:
258-9535
Mfr. Part No.:
1SBL347501R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

4

Contact Voltage

690V

Contact Current

70A

Power Rating

22kW

Series

1SBL34

Mount Type

DIN Rail

Function

Installation Contactor

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Control Circuit Voltage Uc

130V, 48V

Contactor Application

Installation Contactor

Minimum Operating Temperature

-60°C

Operational Current Ie

70A

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA

Width

70mm

Length

125.5mm

Depth

113.5mm

COO (Country of Origin):
FR

1SBL347501R1200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy