ABB AF80 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 125 A, 37 kW 60V dc, 3 NO, 690V ac
- RS Stock No.:
- 800-7217
- Mfr. Part No.:
- 1SBL397001R1100 AF80-30-00-11
- Brand:
- ABB
Subtotal (1 unit)*
$1,661.13
(exc. GST)
$1,827.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,661.13 |
*price indicative
- RS Stock No.:
- 800-7217
- Mfr. Part No.:
- 1SBL397001R1100 AF80-30-00-11
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 125A | |
| Power Rating | 37kW | |
| Series | AF80 | |
| Function | Capacitor Switching, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Capacitor Switching | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 70mm | |
| Width | 125.5mm | |
| Standards/Approvals | CCC, CSA, UL, RoHS, IEC, EAC | |
| Depth | 116mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 125A | ||
Power Rating 37kW | ||
Series AF80 | ||
Function Capacitor Switching, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Capacitor Switching | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 70mm | ||
Width 125.5mm | ||
Standards/Approvals CCC, CSA, UL, RoHS, IEC, EAC | ||
Depth 116mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
ABB Contactor, Rail Mount, 1000V AC Contact Voltage Rating - AF Series - 1SBL397001R1100
Features & Benefits
Applications
What's the control voltage range of this contactor?
Related links
- ABB AF80-22-00-11 Contactor 4-Pole 45 kW 20V dc 2 NO/2 NC, 1kV
- ABB AF80 Contactor 3-Pole 37 kW 250V 690V ac
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB AF26ZB-30-00-21 Contactor 60 V dc Coil 45 A 3 NO, 690V
- ABB AF80-30-22-11 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB AF65 Contactor 3-Pole 30 kW 60V 690V ac
- ABB AF96 Contactor 3-Pole 45 kW 60V 690V ac
- ABB AF26Z Contactor 3-Pole 11 kW 60V 690V ac