ABB 1SBL2 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 45 A, 15 kW 60V dc, 3 NO, 690V
- RS Stock No.:
- 258-9499
- Mfr. Part No.:
- 1SBL236061R2100
- Brand:
- ABB
Subtotal (1 unit)*
$491.78
(exc. GST)
$540.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $491.78 |
*price indicative
- RS Stock No.:
- 258-9499
- Mfr. Part No.:
- 1SBL236061R2100
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL2 | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | General purpose Contactor | |
| Operational Current Ie | 26A | |
| Control Circuit Voltage Uc | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 86mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, EN 50155, IEC 60077-1, IEC 60077-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL2 | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application General purpose Contactor | ||
Operational Current Ie 26A | ||
Control Circuit Voltage Uc 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 86mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, EN 50155, IEC 60077-1, IEC 60077-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL236061R2100
Related links
- ABB AF80 Contactor 60 V dc Coil 125 A 3 NO, 690V ac
- ABB AF09ZB-22-00RT-21 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V
- ABB AF30Z Contactor 3-Pole 15 kW 60V 690V ac
- ABB AF26Z-40-00-21 Contactor 4-Pole 11 kW 20V 600V
- ABB AF26ZB-40-00RT-21 Contactor 60 V Coil 45 A 60 V 690V
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac