ABB 1SBL2 Contactor, 230V, 240 V Coil, 3-Pole, 4 A 230V, 240 V, 4 NO, 690V
- RS Stock No.:
- 258-9505
- Mfr. Part No.:
- 1SBL241024R8810
- Brand:
- ABB
Subtotal (1 unit)*
$375.44
(exc. GST)
$412.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $375.44 |
*price indicative
- RS Stock No.:
- 258-9505
- Mfr. Part No.:
- 1SBL241024R8810
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching, Self Locking | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V, 240V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 2A | |
| Contactor Application | Capacitor Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, EN 60529, IEC 60529, IEC 60947-1, UTE C 63-100 specification II | |
| Depth | 126.3mm | |
| Length | 120mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Capacitor Switching, Self Locking | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V, 240V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 2A | ||
Contactor Application Capacitor Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, EN 60529, IEC 60529, IEC 60947-1, UTE C 63-100 specification II | ||
Depth 126.3mm | ||
Length 120mm | ||
Width 54mm | ||
- COO (Country of Origin):
- BG
1SBL241024R8810
- RS Stock No. 2589515
- Mfr. Part No. 1SBL281024R8810
- RS Stock No. 2531940
- Mfr. Part No. 1SBL181022R8810
- RS Stock No. 2589513
- Mfr. Part No. 1SBL281022R8810
- RS Stock No. 2589560
- Mfr. Part No. 1SBL371022R8811
Related links
- ABB UA30-30-10RA Contactor 240 V Coil 4 A 230V 4 NO, 690V
- ABB UA30-30-10RA Contactor 3-Pole 4 NO, 690V
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- ABB UA63-30-00RA Contactor 260 V Coil 240 V 690V
- ABB ESB25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB EN25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 4 NC, 400V









