ABB 1SBL2 Contactor, 24V Coil, 3-Pole, 4 A 50V, 4 NO, 690V
- RS Stock No.:
- 258-9514
- Mfr. Part No.:
- 1SBL281024R8110
- Brand:
- ABB
Subtotal (1 unit)*
$477.98
(exc. GST)
$525.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $477.98 |
*price indicative
- RS Stock No.:
- 258-9514
- Mfr. Part No.:
- 1SBL281024R8110
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL2 | |
| Mount Type | Screw, DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Switching | |
| Control Circuit Voltage Uc | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 141mm | |
| Standards/Approvals | IEC 60715, UTE C 63-100, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 60068-2-30, EN 60529, 60068-2-11 | |
| Width | 54mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL2 | ||
Mount Type Screw, DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Capacitor Switching | ||
Control Circuit Voltage Uc 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 141mm | ||
Standards/Approvals IEC 60715, UTE C 63-100, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 60068-2-30, EN 60529, 60068-2-11 | ||
Width 54mm | ||
Length 130mm | ||
- COO (Country of Origin):
- BG
1SBL281024R8110
Related links
- ABB UA30-30-10RA Contactor 240 V Coil 4 A 230V 4 NO, 690V
- ABB UA26-30-10RA Contactor 240 V Coil 4 A 230V 4 NO, 690V
- ABB UA30-30-10 110V 50Hz / 110-120V 60Hz Contactor 3-Pole 120 V dc 690V
- ABB UA30-30-10 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB 1SBL10 Contactor 3-Pole 4 kW 50V 690V
- ABB 1SBL176 Contactor 3-Pole 7.5 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V