ABB 1SBL28 Contactor, 230V, 260 V Coil, 3-Pole, 4 A 230V, 240 V, 3 NO, 690V
- RS Stock No.:
- 258-9513
- Mfr. Part No.:
- 1SBL281022R8810
- Brand:
- ABB
Subtotal (1 unit)*
$403.49
(exc. GST)
$443.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.49 |
*price indicative
- RS Stock No.:
- 258-9513
- Mfr. Part No.:
- 1SBL281022R8810
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 260V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL28 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V, 240V | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, EN 60529 | |
| Length | 90mm | |
| Depth | 108.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V, 260V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL28 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V, 240V | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 54mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, EN 60529 | ||
Length 90mm | ||
Depth 108.3mm | ||
- COO (Country of Origin):
- BG
1SBL281022R8810
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
- RS Stock No. 2596007
- Mfr. Part No. 1SBL411024R8800
Each
$1,325.54
- RS Stock No. 2589560
- Mfr. Part No. 1SBL371022R8811
Each
$1,061.41
- RS Stock No. 2531940
- Mfr. Part No. 1SBL181022R8810
Each
$356.94
- RS Stock No. 2589505
- Mfr. Part No. 1SBL241024R8810
Each
$375.44
Related links
- ABB UA..RA Contactor 260 V Coil 240 V 690V
- ABB UA Contactor 260 V Coil 4 A 240 V 690V
- ABB UA75-30-00 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- ABB UA63-30-00RA Contactor 260 V Coil 240 V 690V
- ABB UA Contactor 440 V Coil 4 A 415V 3 NO, 1kV
- ABB UA..RA Contactor 120 V Coil 3 NO, 690V
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- ABB UA Contactor 120 V Coil 4 A 110V 3 NO, 690V










