NTN 4T-M88043/M88010 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 68.26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$58.88

(exc. GST)

$64.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.88

*price indicative

RS Stock No.:
698-270
Mfr. Part No.:
4T-M88043/M88010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

30.16mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

73.5kN

Number of Rows

1

Cone Width

22.22mm

Cup Width

17.46mm

Bearing Dynamic Load Rating

57.5kN

Series

4T

End Type

Open

Outside Diameter

68.26mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is expertly designed to provide superior performance in various applications. Featuring a robust pressed steel cage, this single row bearing offers reliable support for axial loads while ensuring smooth rotational movement. Its construction is tailored for enhanced durability and efficiency, making it an Ideal choice for industrial machinery and transport equipment. This bearing embodies ntn's commitment to quality and innovation, ensuring that users benefit from long-lasting performance and minimal maintenance. With its engineering excellence, this product is set to meet demanding technical requirements, promising an effective solution for those who seek reliability in their mechanical systems.

Single row design optimises space and weight without compromising strength

Pressed steel cage enhances durability and supports smooth operation

Specifically engineered for tapered roller applications, promoting efficient load distribution

Low friction design improves energy efficiency and reduces heat generation

Manufactured by ntn, a trusted name in engineering excellence, ensuring high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy