ABB Contactor Relay, 100V, 250 V Coil, 8-Pole, 4 A, 144 W 100V, 8 NO, 690V

Subtotal (1 unit)*

$194.44

(exc. GST)

$213.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.44

*price indicative

RS Stock No.:
258-9458
Mfr. Part No.:
1SBH137001R1380
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

100V, 250V

Number of Poles

8

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Mount Type

DIN Rail

Function

Switching

Normal State Configuration

8 NO

Auxiliary Contact Configuration

8 NO

Number of Auxiliary Contacts

8

Terminal Type

Screw

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

100V

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508

Length

110.50mm

Depth

110.50mm

Pole and Throw Configuration

8P

COO (Country of Origin):
FR

ABB Contactor Relay, 100V Control Circuit Voltage, 144W Power• 1SBH137001R1380


This contactor relay is an auxiliary switching device designed for DIN-rail mounting in industrial control panels. It operates within a wide ambient range and provides multiple normally open auxiliary contacts to manage control circuits and signalling tasks where compact, rail-mounted switching is required.

Features and Benefits:


• 8 NO auxiliary contacts provide extensive switching points
• 4A contact capacity enables low-current load switching
• 690V contact voltage supports high-voltage control loops
• 6A operational current suits moderate control circuit loads
• Screw terminals allow secure connection under vibration

Applications


• Suitable for control panel signalling and interlocking circuits
• Ideal for PLC auxiliary switching and status feedback
• Used with motor control starters for supplementary contacts
• Can be used for building automation relay expansion
• Suitable for distributed control cabinets in industrial systems

What Coil voltage options are available?


It accepts 100V or 250V Coil inputs to suit different control supplies.

How is the unit mounted within an electrical enclosure?


It is configured for DIN-rail installation for straightforward panel mounting.

What environmental temperatures can it endure?


It is designed to operate between -40°C and 70°C for varied conditions.

How many poles and what pole configuration does it provide?


It features an 8-pole arrangement with eight normally open contacts.

Which approvals and standards does the device meet?


It conforms to CSA C22.2 No. 14, IEC 60947-5-1, EN 60947-5-1 and UL 508.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy