ABB NFZ31E-23 Contactor Relay, 100V, 250 V Coil, 4-Pole, 4 A, 3 NO/1 NC, 250V dc
- RS Stock No.:
- 258-9431
- Mfr. Part No.:
- 1SBH136001R2331
- Brand:
- ABB
Subtotal (1 unit)*
$221.66
(exc. GST)
$243.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.66 |
*price indicative
- RS Stock No.:
- 258-9431
- Mfr. Part No.:
- 1SBH136001R2331
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 4 | |
| Contact Voltage | 250V dc | |
| Contact Current | 4A | |
| Series | NFZ31E-23 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 80°C | |
| Width | 77mm | |
| Length | 86mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 N°14, EN 60947-5-1 | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 100V, 250V | ||
Number of Poles 4 | ||
Contact Voltage 250V dc | ||
Contact Current 4A | ||
Series NFZ31E-23 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V, 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 80°C | ||
Width 77mm | ||
Length 86mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 N°14, EN 60947-5-1 | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR
ABB NFZ31E-23 Series Contactor Relay, 16A Operational Current, 250V Coil Voltage - 1SBH136001R2331
This contactor relay is an auxiliary switching device designed for control circuits in industrial electrical systems. It provides reliable auxiliary contact switching for automation and control panels, accommodating a range of control voltages and suitable for DIN-rail installation in constrained enclosures.
Features and Benefits:
• Four-pole configuration provides multi-circuit switching capability • Operational current 16A supports moderate load switching • Auxiliary contact set 3NO1NC enables diverse logic arrangements • Contact current 4A handles DC load switching up to specified voltage • Screw terminals deliver secure, low-resistance conductor connections • Rated for operation between -40°C and 80°C for varied environments
Applications
• Suitable for industrial automation control panels requiring auxiliary switching • Ideal for relay logic in motor starter and interlock circuits • Used for remote signalling and auxiliary control in electrical cabinets • Can be used for switching DC control loads in battery-backed systems
What control voltages can be driven for Coil operation?
The control circuit accepts 24V and 250V options, allowing interfacing with low-voltage PLC outputs or higher-voltage control supplies.
Which Coil voltages are available for the actuator?
Coil supply options include 100V and 250V, enabling compatibility with common control infrastructures.
What standards does it conform to for industrial use?
It meets IEC 60947-5-1 Plus UL508 and CSA C22.2 No. 14 approvals, reflecting recognised electrical performance criteria.
How is the unit mounted and secured within panels?
The device is designed for DIN-rail mounting to facilitate Rapid installation and modular arrangement in distribution racks.
Related links
- ABB NF44E-13 Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 250V dc
- ABB NFZB40E-23 Contactor Relay 250 V Coil 4 NO
- ABB NFZB40ERT-23 Contactor Relay 250 V Coil 250 V 690V
- ABB NFZ40E-23 Contactor Relay 250 V Coil 4 A 100V 4 NO, 690V
- ABB NFZB31ERT-23 Contactor Relay 250 V Coil 4 A 100V 3 NO/1 NC, 690V
- ABB Contactor Relay 250 V Coil 4 A 24V 2 NO/2 NC, 690V
- ABB Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 690V
- ABB NF80E-13 Contactor Relay 250 V Coil 4 A 100V 8 NO, 690V