ABB NFZB40E-23 Contactor Relay, 100V, 250 V Coil, 4 A, 4 NO

Subtotal (1 unit)*

$227.04

(exc. GST)

$249.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.04

*price indicative

RS Stock No.:
258-9441
Mfr. Part No.:
1SBH136061R2340
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor Relay

Contact Current

4A

Series

NFZB40E-23

Function

Switching

Mount Type

Screw, DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

16A

Contactor Application

Auxiliary Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

86mm

Width

45mm

Length

86mm

Standards/Approvals

UL 60947-5-1, TR CU 001/2011, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-5-1

COO (Country of Origin):
FR

1SBH136061R2340


The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.

Screw terminals

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy