ABB NF71E-13 Contactor Relay, 100V, 250 V Coil, 8-Pole, 4 A, 7 NO/1 NC, 690V

Subtotal (1 unit)*

$194.44

(exc. GST)

$213.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.44

*price indicative

RS Stock No.:
258-9457
Mfr. Part No.:
1SBH137001R1371
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

100V, 250V

Number of Poles

8

Contact Voltage

690V

Contact Current

4A

Series

NF71E-13

Function

Contactor Relay

Mount Type

DIN Rail

Normal State Configuration

7 NO/1 NC

Auxiliary Contact Configuration

7 NO/1 NC

Number of Auxiliary Contacts

7

Terminal Type

Screw

Operational Current Ie

16A

Control Circuit Voltage Uc

100V, 250V

Minimum Operating Temperature

-40°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

70°C

Length

86mm

Depth

86mm

Width

111mm

Standards/Approvals

UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14

Pole and Throw Configuration

8P

COO (Country of Origin):
FR

1SBH137001R1371


The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.

Screw terminals

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy