ABB Contactor Relay, 100V, 250 V Coil, 8-Pole, 4 A, 144 W 100V, 4 NO/4 NC, 690V
- RS Stock No.:
- 258-9453
- Mfr. Part No.:
- 1SBH137001R1339
- Brand:
- ABB
Subtotal (1 unit)*
$208.70
(exc. GST)
$229.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $208.70 |
*price indicative
- RS Stock No.:
- 258-9453
- Mfr. Part No.:
- 1SBH137001R1339
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 144W | |
| Function | Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 100V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110.50mm | |
| Length | 110.50mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, EN 60947-5-1, CSA C22.2 N°14 | |
| Width | 45mm | |
| Pole and Throw Configuration | 8P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 100V, 250V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 144W | ||
Function Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 100V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 70°C | ||
Depth 110.50mm | ||
Length 110.50mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, EN 60947-5-1, CSA C22.2 N°14 | ||
Width 45mm | ||
Pole and Throw Configuration 8P | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 100V Coil Voltage, 144W Power - 1SBH137001R1339
Features and Benefits:
• 4NO 4NC auxiliary contacts enable versatile signal and control logic
• 16A operational current supports moderate load switching capacity
• Screw terminals allow secure electrical connections under vibration
• -40°C to 70°C ambient range maintains operation in harsh conditions
Applications
• Used with control circuits requiring 100V input
• Ideal for systems needing 690V switching capability
• Can be used where DIN-rail mounting is required
• Used for auxiliary contact expansion in machinery controls
What Coil voltages are supported?
What maximum contact voltage can it handle?
How many auxiliary contacts are provided and how are they configured?
What Terminal connection type does it use?
What are the electrical current ratings for contacts and operation?
Related links
- ABB NF53E-13 Contactor Relay 250 V Coil 4 A 100V 5 NO/3 NC, 690V
- ABB NF71E-13 Contactor Relay 250 V Coil 4 A 100V 7 NO/1 NC, 690V
- ABB Contactor Relay 250 V Coil 4 A 24V 2 NO/2 NC, 690V
- ABB NF44E-13 Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 250V dc
- ABB NF80E-13 Contactor Relay 250 V Coil 4 A 100V 8 NO, 690V
- ABB NFZB31ERT-23 Contactor Relay 250 V Coil 4 A 100V 3 NO/1 NC, 690V
- ABB NFZB40ERT-23 Contactor Relay 250 V Coil 250 V 690V
- ABB NFZ40E-23 Contactor Relay 250 V Coil 4 A 100V 4 NO, 690V