ABB TNL44E 17-32V DC Contactor Relay, 17V, 32 V Coil, 8-Pole, 4 A, 4 NO/4 NC, 690V
- RS Stock No.:
- 258-9462
- Mfr. Part No.:
- 1SBH143061R5144
- Brand:
- ABB
Subtotal (1 unit)*
$346.00
(exc. GST)
$380.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.00 |
*price indicative
- RS Stock No.:
- 258-9462
- Mfr. Part No.:
- 1SBH143061R5144
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | TNL44E 17-32V DC | |
| Function | Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 86mm | |
| Depth | 78mm | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS Status | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series TNL44E 17-32V DC | ||
Function Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 17V, 32V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Length 86mm | ||
Depth 78mm | ||
Standards/Approvals EU Directive 2011/65/EU RoHS Status | ||
Width 130mm | ||
- COO (Country of Origin):
- BG
ABB TNL44E 17-32V DC Series Contactor Relay, 16A Operational Current, 17V/32V Control Circuit Voltage - 1SBH143061R5144
This contactor relay is a Compact auxiliary switching device designed for industrial control circuits. It operates with a low-voltage control supply and provides multiple auxiliary contacts for signal and interlock duties in automated systems. The unit is intended for DIN-rail mounting in electrical panels where reliable switching of control and auxiliary circuits is required.
Features and Benefits:
• 17V and 32V Coil options suit varied control supplies • Four normally open and four normally closed contacts enable complex logic • 16A operational current supports moderate control load switching • 690V contact voltage rating permits use in higher-voltage auxiliary circuits • Screw Terminal connections allow secure, vibration-resistant wiring • Rated contact current 4A suits signalling and control device interfacing
Applications
• Suitable for interlock and sequencing circuits in automation panels • Used with motor starters for auxiliary monitoring and feedback • Ideal for control-room relay logic and alarm interfacing • Can be used for auxiliary switching in machine control cabinets • Used for expanding contact capacity in PLC and relay-based systems
What environmental range can it endure in typical installations?
It is specified to operate from -40°C up to 55°C, allowing fitment in unheated enclosures and temperate industrial environments.
How does the pole configuration affect wiring arrangements?
The eight-pole layout provides multiple isolated contacts, simplifying wiring for separate control and signalling circuits without additional relays.
What mounting method is required for panel integration?
The device is designed for DIN-rail installation, enabling Rapid clip-on mounting and standardised rail compatibility.
Which Terminal type is provided for conductor attachment?
Screw-type terminals are supplied to secure conductors and accommodate typical industrial cable terminations.
How does the unit meet modern material restrictions?
The product complies with RoHS requirements, addressing restrictions on specific hazardous substances in electrical components.
- RS Stock No. 2589463
- Mfr. Part No. 1SBH143061R5162
Each
$377.12
- RS Stock No. 2589453
- Mfr. Part No. 1SBH137001R1339
Each
$208.70
- RS Stock No. 2589422
- Mfr. Part No. 1SBH136001R2031
Each
$225.06
- RS Stock No. 2589443
- Mfr. Part No. 1SBH137001R1144
Each
$186.95
Related links
- ABB Contactor Relay 32 V Coil 4 A 17V 6 NO/2 NC, 690V
- ABB TAL26-40-00 17-32V DC Contactor 32 V Coil 45 A 17V 4 NO, 690V
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB TAE50-40-00 17-32V DC Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB TAE75-40-00 Contactor 32 V Coil 40 kW 32V 690V
- ABB TAL40-30-10 Contactor 32 V Coil 4 A 3 NO, 690V











