SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 8192 ppr, SSI Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 212-5584
- Distrelec Article No.:
- 303-96-963
- Mfr. Part No.:
- AFS60B-S4AA008192 / 1039018
- Brand:
- SICK
Subtotal (1 unit)*
$1,074.42
(exc. GST)
$1,181.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,074.42 |
*price indicative
- RS Stock No.:
- 212-5584
- Distrelec Article No.:
- 303-96-963
- Mfr. Part No.:
- AFS60B-S4AA008192 / 1039018
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | AFS/AFM60 SSI | |
| Pulses Per Revolution | 8192 | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Supply Voltage | 4.5 → 32 V | |
| Resolution | 13 bit | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP65 | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 40.1mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Full Shaft | |
| Maximum Operating Temperature | +100°C | |
| Connection Type | Plug-In Connection | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series AFS/AFM60 SSI | ||
Pulses Per Revolution 8192 | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type SSI | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Supply Voltage 4.5 → 32 V | ||
Resolution 13 bit | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP65 | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 40.1mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Full Shaft | ||
Maximum Operating Temperature +100°C | ||
Connection Type Plug-In Connection | ||
- COO (Country of Origin):
- DE
Overview
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Face mount flange, servo flange, blind hollow shaft or through hollow shaft
SSI, SSI + incremental or SSI + sin/cos interface
Resolution, offset, etc. can be programmed (depending on the type)
Connectivity: M12 or M23 male connector or cable connection
Enclosure rating: IP67 (housing), IP65 (shaft)
Operating temperature: –40 °C ... +100 °C (depending on the type)
Face mount flange, servo flange, blind hollow shaft or through hollow shaft
SSI, SSI + incremental or SSI + sin/cos interface
Resolution, offset, etc. can be programmed (depending on the type)
Connectivity: M12 or M23 male connector or cable connection
Enclosure rating: IP67 (housing), IP65 (shaft)
Operating temperature: –40 °C ... +100 °C (depending on the type)
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy installation
Precise positioning thanks to high resolutions
Large selection of mechanical interfaces and electrical contacting options: suitable for all applications
Suitable for applications with limited space (extremely short installation depth of 30 mm)
Excellent concentricity properties due to long bearing distance
Suitable programming tools are available as accessories for every application
Precise positioning thanks to high resolutions
Large selection of mechanical interfaces and electrical contacting options: suitable for all applications
Suitable for applications with limited space (extremely short installation depth of 30 mm)
Excellent concentricity properties due to long bearing distance
Suitable programming tools are available as accessories for every application
With a high resolution of up to 18 bits (AFS60) or up to 30 bits (AFM60) and a large selection of programmable parameters, the AFS60 absolute singleturn encoder and the AFM60 absolute multiturn encoder set new standards when it comes to rotary encoders. The high resolution combined with the high IP protection class enables use in a multitude of industrial applications. Both encoders are equipped with the SSI interface while the AFM60 is also available with the SSI + Incremental and SSI + Sin/Cos combined interfaces. A shaft bearing distance of 30 mm means the AFS60/AFM60 product family has significantly better rotation accuracy than encoders with blocked ball bearings. Yet despite their large bearing distance, the AFS60/AFM60 have a compact design. Programmable variants of the AFS and AFM60 SSI can be programmed via the same PC-based programming tool (PGT-08-S) or the hand-held PGT-10-Pro programming tool.
Applications
Measurement of absolute position using one or more revolutions in various machines and systems such as tool machines, packaging systems, wood processing machines, presses, printing machines
Shelf assignment
Measurement of press stroke with absolute encoder
Height adjustment of press stroke
Pitch motor control
Blade angle monitoring
Azimuth motor control
Azimuth motor control
Speed measurement on the elevator engine
Speed and position monitoring of elevator cars with encoders
Position determination of high speed gates
Heliostat – tracking in concentrated solar power plants
Damper positioning at duct system
Inlet and outlet damper position at main fans
Position of ladle furnace roof during second metallurgy process
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Inlet and outlet damper position for main fans
Shelf assignment
Measurement of press stroke with absolute encoder
Height adjustment of press stroke
Pitch motor control
Blade angle monitoring
Azimuth motor control
Azimuth motor control
Speed measurement on the elevator engine
Speed and position monitoring of elevator cars with encoders
Position determination of high speed gates
Heliostat – tracking in concentrated solar power plants
Damper positioning at duct system
Inlet and outlet damper position at main fans
Position of ladle furnace roof during second metallurgy process
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Inlet and outlet damper position for main fans
Note
Related links
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal, 15mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal, 15mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 12mm Shaft
