Schneider Electric LC1D Contactor, 380V Coil, 3-Pole, 9 A, 5.5 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4256
- Mfr. Part No.:
- LC1D096Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$265.22
(exc. GST)
$291.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $265.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4256
- Mfr. Part No.:
- LC1D096Q7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 380V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Standards/Approvals | etc, EN 60947-4-1, EN 60947-5-1 | |
| Width | 45mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 380V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Standards/Approvals etc, EN 60947-4-1, EN 60947-5-1 | ||
Width 45mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 380V Coil Voltage, 1 NO + 1 NC - LC1D096Q7
Features & Benefits
Applications
Can it operate under extreme temperatures?
Will it handle resistive loads?
How durable is the mechanical design?
Related links
- Schneider Electric LC1D Contactor 3-Pole 22 kW 440V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 575V 690V
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 120V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 10 kW 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 60V 690V
