Schneider Electric LC1D Contactor, 100V Coil, 3-Pole, 65 A, 37 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0787
- Mfr. Part No.:
- LC1D65A6K7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,265.23
(exc. GST)
$1,391.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,265.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0787
- Mfr. Part No.:
- LC1D65A6K7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 37kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lugs-Ring | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Length | 122mm | |
| Depth | 120mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, etc | |
| Width | 55mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 37kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lugs-Ring | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Length 122mm | ||
Depth 120mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, etc | ||
Width 55mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 65A Contact Current Rating, 1 NO + 1 NC - LC1D65A6K7
Features & Benefits
Applications
What is the operating temperature range?
Will it support both AC and DC applications?
How many auxiliary contacts does it have?
What types of terminals are used for connections?
Related links
- Schneider Electric LC1D Contactor 3-Pole 15 kW 100V 440V
- Schneider Electric LC1D Contactor 4-Pole 37 kW 130V dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 250 V ac Coil 80 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 250 V ac/dc Coil 66 A 100V ac/dc 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 100V 440V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
