Schneider Electric LC1D Contactor, 120V ac Coil, 3-Pole, 9 A, 5.5 kW 120V ac, 3 NO, 690V ac/dc
- RS Stock No.:
- 744-7052
- Mfr. Part No.:
- LC1D09G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.48
(exc. GST)
$200.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $182.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7052
- Mfr. Part No.:
- LC1D09G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 120V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | +70°C | |
| Length | 45mm | |
| Width | 77mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 61095 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 120V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature +70°C | ||
Length 45mm | ||
Width 77mm | ||
Depth 86mm | ||
Standards/Approvals IEC 61095 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1D Series Contactor, 9A Contact Current, 120V AC Coil Voltage - LC1D09G7
Features & Benefits
Applications
What is the maximum operational voltage supported?
How does this component manage temperature variations?
Can it handle various types of loads?
Related links
- Schneider Electric LC1D Contactor 3-Pole 15 kW 120V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 120V 600V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 120V 300 V dc, 690V ac
