Schneider Electric LC1D Contactor, 60V dc Coil, 3-Pole, 9 A, 4 kW 60V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4255
- Mfr. Part No.:
- LC1D096ND
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.83
(exc. GST)
$259.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $235.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4255
- Mfr. Part No.:
- LC1D096ND
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 70°C | |
| Length | 54mm | |
| Depth | 95mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 70°C | ||
Length 54mm | ||
Depth 95mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 4 kW 60V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 60V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 60V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V
- Schneider Electric TeSys K Range TeSys Contactor 3-Pole 8 V 690V
