RS Better World

Schneider Electric LC1D Contactor, 380V Coil, 3-Pole, 50 A, 33 kW, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$471.34

(exc. GST)

$518.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0771
Mfr. Part No.:
LC1D50AQ7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380V

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

50A

Power Rating

33kW

Series

LC1D

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Everlink BTR Screw Connector

Contactor Application

Changeover Contactor

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

122mm

Width

52mm

Depth

120mm

Standards/Approvals

IEC 60947-4-1, CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-5-1, UL 508

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D50AQ7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 50A/440V AC-3/3e (22kW@400V). They can be used to create motor starters for almost any type of application. It provides a 380V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 15HP at 200 to 208VAC, 15HP at 240VAC, 40HP at 480VAC and 40HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 110A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 380 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• 3 poles with changeover capability for versatile applications

• 380V coil voltage for reliable operation

• Screw clamp terminal for straightforward wiring connections

• Auxiliary contacts for enhanced functionality

• Robust design withstands harsh industrial environments

Applications


• Motor control in automation systems

• Heavy-duty switching tasks

• Control circuits in manufacturing machines

• HVAC systems for compressor control

• Mobile and stationary electrical applications

Will it support multiple types of electrical loads?


Yes, it supports both resistive and inductive loads.

Is it suitable for outdoor installations?


No, it is designed for indoor use with IP20 protection.

Does this contactor have a built-in coil suppressor module?


No, it operates without a built-in suppressor module.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy