RS Better World

Schneider Electric LC1D Contactor, 115V Coil, 3-Pole, 32 A, 18.5 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$359.44

(exc. GST)

$395.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4337
Mfr. Part No.:
LC1D323FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

115V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

LC1D

Power Rating

18.5kW

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Cage Clamp

Contactor Application

Changeover Contactor

Operational Current Ie

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

99mm

Width

45mm

Standards/Approvals

UL 508, CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1

Depth

92mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D Series Contactor, 115V Coil Voltage, 1 NO + 1 NC - LC1D323FE7


This TeSys D contactor offers reliable performance with a rated operational current of 32A and operates at a control circuit voltage of 115V AC. It functions effectively across a wide ambient temperature range of -40 to +60°C. With a power rating of 18.5kW at 500V AC, it is designed for demanding applications.

Features & Benefits


• 3-pole configuration for versatile motor control

• Supports AC-1, AC-3, and AC-4 utilisation categories

• Auxiliary contacts for enhanced operational flexibility

• High durability with a mechanical life of 15 million cycles

Applications


• Motor control circuits for automation

• Applications requiring changeover switching

Will it handle high inrush currents?


Yes, it has a rated making capacity of 250A DC.

Can it be used for resistive loads?


Yes, it is suitable for both resistive and inductive loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy