ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 4 NO, 690V
- RS Stock No.:
- 253-4787
- Mfr. Part No.:
- GJL1213901R0103
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,884.69
(exc. GST)
$2,073.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $376.938 | $1,884.69 |
*price indicative
- RS Stock No.:
- 253-4787
- Mfr. Part No.:
- GJL1213901R0103
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Standards/Approvals | CSA, UL | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Standards/Approvals CSA, UL | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 60V Control Circuit Voltage - GJL1213901R0103
Features and Benefits:
• 690V rated contacts for high-voltage compatibility
• Reversing functionality for bidirectional motor control
• 1NO auxiliary contact for simple control feedback
• Screw terminals for secure conductor connections
• Operates between -20°C and 55°C for wide ambient range
Applications
• Ideal for control panels requiring DIN-rail or wall mounting
• Used with PLC outputs that provide 60V DC control signals
• Can be used for load switching in electrical distribution racks
What mounting options are available for installation flexibility?
How many poles and what function do they provide for motor control?
What type of control circuit is required to actuate the device?
Which Terminal style is provided for wiring and maintenance?
Are there recognised approvals for use in regulated installations?
- RS Stock No. 2534759
- Mfr. Part No. GJL1213001R0103
- RS Stock No. 2534783
- Mfr. Part No. GJL1213901R0013
- RS Stock No. 2534755
- Mfr. Part No. GJL1213001R0013
- RS Stock No. 2534771
- Mfr. Part No. GJL1213009R0013
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- ABB AF09 Contactor 3-Pole 4 kW 60V dc 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac










