ABB GJL131 Contactor, 60V dc Coil, 3-Pole, 20 A, 5.5 kW 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4830
- Mfr. Part No.:
- GJL1313001R0013
- Brand:
- ABB
Subtotal (1 unit)*
$162.98
(exc. GST)
$179.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $162.98 |
*price indicative
- RS Stock No.:
- 253-4830
- Mfr. Part No.:
- GJL1313001R0013
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 60V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 60V DC Coil Voltage - GJL1313001R0013
Features and Benefits:
• 60V DC control circuit enabling low-voltage Coil operation
• 690V rated contacts for high-voltage load compatibility
• 5.5 kW power rating supporting modest motor drive applications
• Screw terminals for secure conductor termination and maintenance
• DIN-rail or wall-mount versatility for varied panel layouts
Applications
• Ideal for control panels requiring Compact three-pole switching
• Used with modest industrial motors up to 5.5 kW
• Can be used for load isolation in HVAC control systems
• Used for auxiliary switching where one NC output is required
What auxiliary contact arrangement is provided and how is it typically used?
What environmental limits should be observed during installation?
How is the device mounted and wired in Compact control panels?
Which standards does it conform to for application in industrial systems?
- RS Stock No. 2534831
- Mfr. Part No. GJL1313001R0017
- RS Stock No. 2534783
- Mfr. Part No. GJL1213901R0013
- RS Stock No. 2534838
- Mfr. Part No. GJL1313001R7012
- RS Stock No. 2534759
- Mfr. Part No. GJL1213001R0103
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB AF16Z Contactor 4-Pole 7.5 kW 60V dc 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V
- Lovato BGP09 Contactor 3-Pole 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 60V dc 690V











