ABB GJL121 Contactor, 380V, 415 V Coil, 3-Pole, 20 A, 4 kW 380V, 415 V, 4 NO, 690V dc
- RS Stock No.:
- 253-4746
- Mfr. Part No.:
- GJL1211901R8105
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,630.90
(exc. GST)
$1,794.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $326.18 | $1,630.90 |
*price indicative
- RS Stock No.:
- 253-4746
- Mfr. Part No.:
- GJL1211901R8105
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V, 415V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 380V, 415V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V, 415V | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 380V, 415V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 380V AC Coil Voltage, 20A Current Rating - GJL1211901R8105
Features & Benefits
• Supports a Coil voltage range of 380 to 415V for versatile use
• Designed as a DIN rail contactor for easy installation
• 20A current rating allows for substantial load management
• Equipped with 1NO auxiliary contact for additional functionality
• Utilises screw terminals for secure and reliable connections
Applications
• Used with motor control for smooth operation
• Ideal for interfacing with sensors and other control equipment
• Employed in lighting control systems to manage electrical loads
What is the maximum and minimum operating temperature for this device?
How does the auxiliary contact configuration enhance functionality?
Can this device be mounted on different rail types?
- RS Stock No. 2534734
- Mfr. Part No. GJL1211009R8105
- RS Stock No. 2534729
- Mfr. Part No. GJL1211003R8015
- RS Stock No. 2534733
- Mfr. Part No. GJL1211009R8015
- RS Stock No. 0722051
- Mfr. Part No. GJL1211009R8015
Related links
- ABB GJL121 Contactor 415 V 415 V Coil 12 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V 415 V Coil 12 A 415 V 690V
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc










