ABB GJL121 Contactor, 60V dc Coil, 4-Pole, 20 A, 4 kW 60V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4778
- Mfr. Part No.:
- GJL1213501R0003
- Brand:
- ABB
Subtotal (1 unit)*
$152.76
(exc. GST)
$168.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $152.76 |
*price indicative
- RS Stock No.:
- 253-4778
- Mfr. Part No.:
- GJL1213501R0003
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 60V Control Circuit Voltage - GJL1213501R0003
Features and Benefits:
• 690V contact voltage supports high-voltage distribution applications
• 4 kW power rating enables moderate motor and heater control
• 4‑pole configuration provides simultaneous multi‑phase switching
• Screw terminals allow secure, low-resistance conductor connections
Applications
• Ideal for controlling small motors and heaters in light industrial environments
• Used with building management systems for residential and commercial loads
• Can be used for remote control of distribution circuits in control cabinets
What temperatures can it reliably operate within?
How is the unit mounted and secured in installations?
What safety and industry standards does it meet?
How many auxiliary contacts are provided and what is the normal contact state?
What type of control and Terminal connections does it use?
- RS Stock No. 2589534
- Mfr. Part No. 1SBL347501R1100
- RS Stock No. 7116225
- Mfr. Part No. 1SBL176501R2100 AF16Z-22-00-21
- RS Stock No. 2534787
- Mfr. Part No. GJL1213901R0103
- RS Stock No. 2534783
- Mfr. Part No. GJL1213901R0013
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB AF16Z Contactor 4-Pole 7.5 kW 60V dc 690V ac
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 60V dc 400V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V











