ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4755
- Mfr. Part No.:
- GJL1213001R0013
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1,651.23
(exc. GST)
$1,816.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $165.123 | $1,651.23 |
*price indicative
- RS Stock No.:
- 253-4755
- Mfr. Part No.:
- GJL1213001R0013
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 60V DC Coil Voltage, 20A Current Rating - GJL1213001R0013
Features & Benefits
• Handles up to 20 A, suitable for diverse applications
• Rated for 690 V, ensuring high voltage compatibility
• Includes 1 auxiliary contact for additional functionality
• DIN rail mounting style simplifies installation in control panels
Applications
• Employed in lighting control systems for automation
• Suitable for HVAC systems to manage fan controls
• Frequently used in manufacturing processes for equipment management
What operational temperature ranges can this unit endure?
How does the auxiliary contact enhance its functionality?
Is it possible to mount the unit in confined spaces?
What are the implications of having multiple poles in this device?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Lovato BGP09 Contactor 3-Pole 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V