ABB GJL121 Contactor, 220V, 240 V, 220 V, 240 V Coil, 4-Pole, 16 A, 4 kW 240V, 2 NO/2 NC, 690V
- RS Stock No.:
- 722-055
- Mfr. Part No.:
- GJL1211501R8000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$94.06
(exc. GST)
$103.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $94.06 |
*price indicative
- RS Stock No.:
- 722-055
- Mfr. Part No.:
- GJL1211501R8000
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V, 220V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V, 220V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 220V-240V Coil Voltage, 16A Current Rating - GJL1211501R8000
Features & Benefits
• Delivers a contact current rating of 16A for high current handling
• Designed with a 4 pole configuration for robust control
• Features a maximum operating temperature of 55°C for durability
• Equipped with screw terminals for straightforward installation
Applications
• Suitable for motor control circuits in various industries
• Employed in HVAC systems for efficient operation
• Ideal for integrating with other electrical components in industrial setups
What benefits does the temperature range provide for operational reliability?
How does the configuration of poles improve control over electrical systems?
What makes screw terminals advantageous for installation?
What considerations should be MADE regarding the contactors size when integrating it into systems?
Related links
- ABB GJL121 Contactor 240 V 240 V Coil 20 A 2 NO/2 NC, 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V Coil 12 A 4 NO, 690V