ABB GJL121 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$1,657.04

(exc. GST)

$1,822.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$165.704$1,657.04

*price indicative

RS Stock No.:
253-4733
Mfr. Part No.:
GJL1211009R8015
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

380V, 415V, 380V, 415V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Soldering

Contactor Application

Control Unit

Operational Current Ie

12A

Control Circuit Voltage Uc

415V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

47.7mm

Length

47.7mm

Standards/Approvals

IEC/EN 60947

Width

47.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 3 Poles, 20A Current Rating - GJL1211009R8015


This contactor is a robust control unit designed for high-performance applications in the industrial sector. Operating between 380V and 415V AC, it is rated for a maximum contact voltage of 690V. It supports high operational temperatures from -25 to +55°C. It is suitable for installation on DIN rail, its Compact dimensions of 47.7mm in length, 47.5mm in width, and 47.7mm in depth make it an efficient choice for various electrical configurations.

Features & Benefits


• Designed with 3 poles, enabling effective control and switching
• Rated for 20 A current, suitable for diverse industrial applications
• Incorporates 1 auxiliary contact for enhanced functionality
• Ideal for controlling up to 4 kW of power
• Soldering pin Terminal type ensures secure connections

Applications


• Used in motor control systems requiring high voltage
• Commonly utilised in automation for electrical machinery
• Employed in industrial facilities needing reliable switching solutions
• Integrates with temperature control devices for efficient operations

What is the maximum operational temperature range for this device?


The device can operate effectively in temperatures ranging from -25 to +55°C, making it suitable for varying industrial environments.

How does the auxiliary contact configuration improve functionality?


The presence of a single normally closed auxiliary contact allows for added control functionality, contributing to more complex switching tasks within electrical circuits.

What specifications should I consider for installations requiring high voltage?


For installations with high voltage requirements, ensure the device's rating of up to 690V and 20A aligns with your operational needs to guarantee safe and efficient performance.

What is the mounting style and how does it benefit installation?


The contactor is designed for DIN rail mounting, which simplifies installation in electrical panels and enclosures, providing a secure and easily accessible setup.

How can this device improve system efficiency in control applications?


By controlling motors and other electrical loads up to 4 kW, it enhances system responsiveness, optimising power usage and operational efficiency in automation tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy