ABB GJL131 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 5.5 kW 380V, 415 V, 4 NO, 690V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$1,632.67

(exc. GST)

$1,795.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$163.267$1,632.67

*price indicative

RS Stock No.:
253-4798
Mfr. Part No.:
GJL1311001R8105
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

380V, 415V, 380V, 415V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

380V, 415V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1

Width

52.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 5.5kW Power Rating - GJL1311001R8105


This contactor is a Compact switching device designed to control three-phase loads in commercial, industrial and residential systems. It operates as a three-pole switching unit for motor and general power control, compatible with typical control voltages used on site, and intended for mounting on DIN rail or a wall for straightforward integration into electrical panels.

Features and Benefits:


• 20A rated switching current for moderate power circuits
• 690V rated contact voltage for high-voltage compatibility
• 3P configuration enabling three-phase load control
• 1NO auxiliary contact for interlock and signalling functions
• Screw terminals for secure, maintenance-friendly connections
• Rated for 5.5kW power handling for small motor drives

Applications


• Suitable for small motor control in factory automation
• Ideal for commercial HVAC switching and control panels
• Used for lighting and distribution switching in buildings
• Can be used for machine tool auxiliary power control
• Used with protective devices in residential distribution boards

What control Coil voltages are supported for switching operation?


The Coil accepts 380V or 415V control voltages allowing compatibility with common industrial control supplies.

What ambient temperatures can the device withstand during operation?


It is specified for use between -25°C and 55°C, permitting installation in typical indoor plant and building environments.

How is the unit mounted within an electrical enclosure?


The device can be secured on standard DIN rail or directly fixed to a wall, giving flexibility in panel layouts.

Which standards has the device been assessed against for electrical performance?


It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and related UL equivalents for industrial switchgear.

Each (In a Pack of 10)
$174.024
Each (In a Pack of 5)
$386.184
Each (In a Pack of 5)
$326.18
Each
$329.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy