ABB GJL121 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V
- RS Stock No.:
- 722-051
- Mfr. Part No.:
- GJL1211009R8015
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$102.93
(exc. GST)
$113.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $102.93 |
*price indicative
- RS Stock No.:
- 722-051
- Mfr. Part No.:
- GJL1211009R8015
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 415V, 380V, 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Soldering | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 415V, 380V, 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Soldering | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 55°C | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 3 Poles, 20A Current Rating - GJL1211009R8015
Features & Benefits
• Rated for 20 A current, suitable for diverse industrial applications
• Incorporates 1 auxiliary contact for enhanced functionality
• Ideal for controlling up to 4 kW of power
• Soldering pin Terminal type ensures secure connections
Applications
• Commonly utilised in automation for electrical machinery
• Employed in industrial facilities needing reliable switching solutions
• Integrates with temperature control devices for efficient operations
What is the maximum operational temperature range for this device?
How does the auxiliary contact configuration improve functionality?
What specifications should I consider for installations requiring high voltage?
What is the mounting style and how does it benefit installation?
How can this device improve system efficiency in control applications?
Related links
- ABB GJL121 Contactor 415 V 415 V Coil 12 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V 415 V Coil 12 A 415 V 690V
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V